Cissoid CHT-SPMOS30-TO18-T technical specifications.
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 310MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-SPMOS30-TO18-T to view detailed technical specifications.
No datasheet is available for this part.