Citizen CFS206-32.768KHZ-12.5PF technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 6mm |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series Resistance | 35kR |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS206-32.768KHZ-12.5PF to view detailed technical specifications.
No datasheet is available for this part.