Crystals 32.768KHZ 20ppm 6pF
Citizen CFS308-32.768KDZBB technical specifications.
| Capacitance | 6E-12F |
| Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | CFS308 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS308-32.768KDZBB to view detailed technical specifications.
No datasheet is available for this part.