Citizen CFS308-32.768KDZF-UT technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFS308-32.768KDZF-UT to view detailed technical specifications.
No datasheet is available for this part.