Crystals 32.768 KHz 12.5pF
Citizen CFS308-32.768KDZFB technical specifications.
| Capacitance | 1.25E-11F |
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | CFS308 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS308-32.768KDZFB to view detailed technical specifications.
No datasheet is available for this part.