The Citizen CFS30832.768KDZB is a 32.768kHz crystal oscillator with a frequency tolerance of 20ppm. It features a radial package and through hole mount. The oscillator has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The ESR is 35kΩ.
Citizen CFS30832.768KDZB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFS308 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS30832.768KDZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.