The Citizen CFS30832.768KDZVB is a 32.768kHz crystal oscillator with a radial package and through hole mount. It has an equivalent series resistance of 35k ohms and a frequency tolerance of 20ppm. The oscillator operates within a temperature range of -10°C to 60°C. It is packaged in bulk form.
Citizen CFS30832.768KDZVB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFS308 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS30832.768KDZVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.