Citizen CFV20632.000KDZSB technical specifications.
| Capacitance | 1.1E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.244inch |
| Length | 0.236inch |
| Load Capacitance | 11pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CFV206 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFV20632.000KDZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.