Citizen CFV20676.810KAZF technical specifications.
| Capacitance | 1.25E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 76.81kHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFV-206 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFV20676.810KAZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.