Citizen CL-190R-CD-T technical specifications.
| Color | Red |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Citizen CL-190R-CD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.