Citizen CL-L103-C3N-C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Rectangular |
| Luminous Flux | 380lm |
| Number of LEDs | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CL-L103-C3N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.