Citizen CL-L103-MC3WW1-C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Style | Rectangular |
| Luminous Flux | 265lm |
| Number of LEDs | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CL-L103-MC3WW1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.