Citizen CL-L103-MC6WW1-C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Style | Rectangular |
| Luminous Flux | 490lm |
| Number of LEDs | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CL-L103-MC6WW1-C to view detailed technical specifications.
No datasheet is available for this part.