This 12-LED white LED array features a correlated color temperature of 2700 K and a luminous flux of 1820 lm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED array is designed for surface mount applications and is RoHS compliant. It has a maximum power dissipation of 65.3 W.
Citizen CL-L330-MC26L2-C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Circular |
| Luminous Flux | 1820lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 65.3W |
| Mount | Surface Mount |
| Number of LEDs | 12 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CL-L330-MC26L2-C to view detailed technical specifications.
No datasheet is available for this part.