Citizen CL170YGCDT technical specifications.
| Color | Green, Yellow |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Citizen CL170YGCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.