Citizen CLL130-0101A5-30AM1B1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Rectangular |
| Luminous Flux | 17.3lm |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CLL130-0101A5-30AM1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.