Citizen CLL611-0101A6-65CM1A2 technical specifications.
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 11.4lm |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 6500K |
| Maximum Forward Current | 60mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 200mW |
| Reverse Voltage | 5V |
| Cage Code | SFH19 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Citizen CLL611-0101A6-65CM1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.