Citizen CLL801-0101A7-35AM1A2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Rectangular |
| Luminous Flux | 6.3lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CLL801-0101A7-35AM1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.