Citizen CLL801-0101A7-50CM1A2 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Rectangular |
| Luminous Flux | 6.7lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CLL801-0101A7-50CM1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.