Citizen CM250C32.000KAZFT technical specifications.
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM250C32.000KAZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.