Citizen CM250S-76.810KDZFTR technical specifications.
| Frequency | 76.81kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CM250S |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM250S-76.810KDZFTR to view detailed technical specifications.
No datasheet is available for this part.