Citizen CM309S-11.0592MBBKUT technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-11.0592MBBKUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.