The CM309S-15.000MABJTR crystal oscillator from Citizen features a capacitance of 1.8E-11F and operates at a frequency of 15MHz with a stability of 50ppm. It has a load capacitance of 18pF and is suitable for use in temperatures ranging from -40°C to 85°C. The oscillator is available in a package quantity of 1000 and is not RoHS compliant.
Citizen CM309S-15.000MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 15MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309S-15.000MABJTR to view detailed technical specifications.
No datasheet is available for this part.