Citizen CM309S-19.6608MBBKTR technical specifications.
| Capacitance | 2E-11F |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309S-19.6608MBBKTR to view detailed technical specifications.
No datasheet is available for this part.