The CM309S-20.000MBBIUT is a surface-mount crystal oscillator from Citizen with a frequency of 20MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is available in a tape and reel packaging with 1000 units per package.
Citizen CM309S-20.000MBBIUT technical specifications.
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-20.000MBBIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.