The CM309S-22.1184MHz crystal oscillator from Citizen features a capacitance of 1.8E-11F and an equivalent series resistance of 50 ohms. It operates at a frequency of 22.1184MHz with a stability of 50ppm. The component measures 3.6mm in height, 12.4mm in length, and 4.4mm in width. It is designed for surface mount technology and is available in quantities of 1000 per reel. The CM309S series is suitable for use in temperatures ranging from -40°C to 85°C.
Citizen CM309S-22.1184MBBJUT technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-22.1184MBBJUT to view detailed technical specifications.
No datasheet is available for this part.