The CM309S-25MHz SMD/SMT capacitor features a capacitance of 2E-11F with an equivalent series resistance of 50R. It operates at a frequency of 25MHz and exhibits a frequency stability of 50ppm. The component measures 3.6mm in height, 12.4mm in length, and 4.4mm in width. It is designed to operate within a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. The CM309S series is a surface mount device, suitable for use in a variety of electronic applications.
Citizen CM309S-25.000MABK-UT technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-25.000MABK-UT to view detailed technical specifications.
No datasheet is available for this part.