Citizen CM309S-32.000MAGK-UT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-32.000MAGK-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.