The CM309S-4.000MAHJ-UT is a ceramic resonator from Citizen with a capacitance of 1.8E-11F and an equivalent series resistance of 150R. It operates at a frequency of 4MHz with a stability of 100ppm. The device is available in a SMD/SMT package with a height of 3.6mm, length of 12.4mm, and width of 4.4mm. It is designed to operate within a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 1000.
Citizen CM309S-4.000MAHJ-UT technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-4.000MAHJ-UT to view detailed technical specifications.
No datasheet is available for this part.