The CM309S-4.096MBBIUT is a surface mount crystal oscillator from Citizen with a capacitance of 1.6 picofarads and an equivalent series resistance of 150 ohms. It operates at a frequency of 4.096 megahertz with a stability of 50 parts per million. The oscillator is designed for use in temperatures ranging from -40 to 85 degrees Celsius. It is available in a tape and reel packaging with 1000 units per package.
Citizen CM309S-4.096MBBIUT technical specifications.
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-4.096MBBIUT to view detailed technical specifications.
No datasheet is available for this part.