Citizen CM309S-5.0000MBHJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 5MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CM309S |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-5.0000MBHJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.