The CM309S-8.000MABN-UT is a surface-mount crystal oscillator from Citizen, operating at a frequency of 8MHz with a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a tape and reel format with 1000 units per reel, and features a termination type of SMD/SMT.
Citizen CM309S-8.000MABN-UT technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S-8.000MABN-UT to view detailed technical specifications.
No datasheet is available for this part.