
The CM309S10.240MABJ-UT is a surface mount crystal oscillator from Citizen with a frequency of 10.24MHz and a tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator has a load capacitance of 18pF and an equivalent series resistance of 50R. It is available on a tape and reel in a package quantity of one. The device is RoHS compliant and features a termination of SMD/SMT.
Citizen CM309S10.240MABJ-UT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10.24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.146inch |
| Length | 0.488inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM309S10.240MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.