Citizen CM315-32.768KAZB technical specifications.
| Capacitance | 6E-12F |
| Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CM315 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM315-32.768KAZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.