Citizen CMR200T-32.768KDZY-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Lead Pitch | 2.54mm |
| Length | 6mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CMR200T/CMR250T |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR200T-32.768KDZY-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.