Citizen CMR250T76.8KAZF-UT technical specifications.
| Package/Case | Radial |
| Frequency | 76.8kHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CMR250T |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR250T76.8KAZF-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
