Citizen CMR309T19.6608MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CMR309T |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR309T19.6608MABJ-UT to view detailed technical specifications.
No datasheet is available for this part.