Citizen CMR310T-3.541MABE-UT technical specifications.
| Capacitance | 1.2E-11F |
| Frequency | 3.541MHz |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | CMR310T |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR310T-3.541MABE-UT to view detailed technical specifications.
No datasheet is available for this part.