Citizen CMX309FBC-25.000MB technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FBC-25.000MB to view detailed technical specifications.
No datasheet is available for this part.