Citizen CMX309FBC14.31818M-UT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 9mA |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.547inch |
| Load Capacitance | 30pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CMX-309 |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMX309FBC14.31818M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.