Citizen CMX309FBF-9.8304MTR technical specifications.
| Frequency | 9.8304MHz |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FBF-9.8304MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.