Citizen CMX309FLC-12.500M-UB technical specifications.
| Frequency | 12.5MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMX309FLC-12.500M-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.