Citizen CMX309FLC-15.000MTR technical specifications.
| Frequency | 15MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FLC-15.000MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.