Citizen CMX309FLC-4.000MB technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FLC-4.000MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.