Citizen CMX309FLC-6.000MB technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 23mA |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 13.9mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CMX-309 |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FLC-6.000MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.