Citizen CMX309FLC28.322MTR technical specifications.
| Current Rating | 23mA |
| Frequency | 28.322MHz |
| Frequency Stability | 100ppm |
| Height | 9.8mm |
| Length | 13.9mm |
| Load Capacitance | 18pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CMX309 |
| Termination | SMD/SMT |
| Width | 8.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309FLC28.322MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.