Citizen CMX309HWBB-40.000MTR technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309HWBB-40.000MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.