Citizen CS3225H-26.000MEEQ-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 26MHz |
| Load Capacitance | 10pF |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CS3225H |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CS3225H-26.000MEEQ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.