Citizen CS5032H-15.360MEEQ-UT technical specifications.
| Package/Case | Ceramic |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 15.36MHz |
| Frequency Stability | 10ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CS5032H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS5032H-15.360MEEQ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.