Citizen CSA309-10.000MAAE-UB technical specifications.
| Capacitance | 1.2E-11F |
| Frequency | 10MHz |
| Load Capacitance | 12pF |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-10.000MAAE-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.